RS PRO Plain Bearing, 1.62 in Shaft Diameter, 2.0625 in OD
- RS Stock No.:
- 528-849
- Brand:
- RS PRO
Subtotal (1 unit)*
£17.89
(exc. VAT)
£21.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.89 |
*price indicative
- RS Stock No.:
- 528-849
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.62in | |
| Outside Diameter | 2.0625in | |
| Material | Sintered Bronze | |
| Length | 2.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.62in | ||
Outside Diameter 2.0625in | ||
Material Sintered Bronze | ||
Length 2.5in | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 2-1/2 in Length
This RS PRO sintered bronze plain bearing is designed for applications requiring low friction and high durability. Ideal for use in various industrial settings, it provides reliable performance and longevity, reducing maintenance needs and downtime.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, enhancing the lifespan of the bearing.
2-1/2 in Length: Suitable for a wide range of applications, providing flexibility in design and installation.
2.06 in Outside Diameter: Ensures compatibility with standard housing dimensions, simplifying integration into existing systems.
1.62 in Shaft Diameter: Designed to fit common shaft sizes, facilitating easy replacement and installation.
Low Friction: Minimises energy loss and heat generation, improving efficiency and performance.
2-1/2 in Length: Suitable for a wide range of applications, providing flexibility in design and installation.
2.06 in Outside Diameter: Ensures compatibility with standard housing dimensions, simplifying integration into existing systems.
1.62 in Shaft Diameter: Designed to fit common shaft sizes, facilitating easy replacement and installation.
Low Friction: Minimises energy loss and heat generation, improving efficiency and performance.
Applications
Automotive
Machinery
Aerospace
Industrial Equipment
Machinery
Aerospace
Industrial Equipment
Additional Information
Key Standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
