RS PRO Plain Bearing, 1.62 in Shaft Diameter, 2.0625 in OD

Subtotal (1 unit)*

£16.52

(exc. VAT)

£19.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.52

*price indicative

RS Stock No.:
528-847
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

1.62in

Product Type

Plain Bearing

Outside Diameter

2.0625in

Material

Sintered Bronze

Length

2in

COO (Country of Origin):
US

RS PRO 2 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction between moving parts, enhancing the lifespan of machinery.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
2 in Length: Suitable for a wide range of applications, offering versatility in use.
2.06 in Outside Diameter: Ensures compatibility with standard housings, simplifying installation.
1.62 in Shaft Diameter: Designed to fit common shaft sizes, enhancing ease of integration.

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy