RS PRO Plain Bearing, 1.49 in Shaft Diameter, 1.875 in OD
- RS Stock No.:
- 528-844
- Brand:
- RS PRO
Subtotal (1 unit)*
£23.95
(exc. VAT)
£28.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.95 |
*price indicative
- RS Stock No.:
- 528-844
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.49in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.875in | |
| Material | Sintered Bronze | |
| Length | 1.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.49in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.875in | ||
Material Sintered Bronze | ||
Length 1.75in | ||
- COO (Country of Origin):
- US
RS PRO 1-3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding industrial environments. The bearing's Compact size and robust construction ensure smooth operation and long service life.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance
1-3/4 in Length: Suitable for Compact installations
1.88 in Outside Diameter: Ensures compatibility with a variety of housings
1.49 in Shaft Diameter: Designed to fit standard shafts for easy integration
1-3/4 in Length: Suitable for Compact installations
1.88 in Outside Diameter: Ensures compatibility with a variety of housings
1.49 in Shaft Diameter: Designed to fit standard shafts for easy integration
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings
Maintenance: Requires minimal lubrication for optimal performance
Maintenance: Requires minimal lubrication for optimal performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
