RS PRO Plain Bearing, 0.87 in Shaft Diameter, 1.125 in OD

Subtotal (1 unit)*

£12.88

(exc. VAT)

£15.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.88

*price indicative

RS Stock No.:
528-822
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.87in

Product Type

Plain Bearing

Outside Diameter

1.125in

Material

Sintered Bronze

Length

1.25in

COO (Country of Origin):
US

RS PRO 1-1/4 in Plain Bearing, Sintered Bronze


RS PRO offers a reliable plain bearing designed for smooth rotational or sliding motion between parts. This sintered bronze bearing is Ideal for applications requiring low friction and high wear resistance, ensuring longevity and efficiency.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs
1-1/4 in Length: Suitable for various mechanical applications, offering versatility in design
1.12 in Outside Diameter: Ensures compatibility with standard housing dimensions, simplifying installation
0.87 in Shaft Diameter: Designed to fit common shaft sizes, enhancing ease of use

Applications


Automotive industry
Industrial machinery
Home appliances
Aerospace components

Additional Information


Key standards: Complies with industry standards for durability and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy