RS PRO Plain Bearing, 24.98 mm Shaft Diameter, 30.05 mm OD

Subtotal (1 bag of 2 units)*

£12.65

(exc. VAT)

£15.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.65£6.325

*price indicative

RS Stock No.:
528-335
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

24.98mm

Outside Diameter

30.05mm

Material

Sintered Bronze

Length

20mm

COO (Country of Origin):
US

RS PRO 20 mm Sintered Bronze Plain Bearing, 30.05 mm Outer Diameter


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's main benefit is its Ability to reduce friction and wear, ensuring smooth operation and extended service life.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
20 mm Length: Suitable for Compact installations.
30.05 mm Outer Diameter: Ensures compatibility with a wide range of housings.
24.98 mm Shaft Diameter: Designed for precise fit and optimal performance.

Applications


Automotive industry
Manufacturing machinery
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy