RS PRO Plain Bearing, 24.98 mm Shaft Diameter, 32.06 mm OD
- RS Stock No.:
- 558-406
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.26
(exc. VAT)
£9.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.26 |
*price indicative
- RS Stock No.:
- 558-406
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 24.98mm | |
| Outside Diameter | 32.06mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 24.98mm | ||
Outside Diameter 32.06mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing, 32.06mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable performance and durAbility. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. The bearing's primary benefit is its Ability to support radial loads efficiently, making it a Crucial component in various mechanical systems.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
25mm Length: Suitable for Compact installations.
32.06mm Outer Diameter: Ensures a secure fit in standard housings.
24.98mm Shaft Diameter: Compatible with a wide range of shafts.
25mm Length: Suitable for Compact installations.
32.06mm Outer Diameter: Ensures a secure fit in standard housings.
24.98mm Shaft Diameter: Compatible with a wide range of shafts.
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
