RS PRO Plain Bearing, 11.98 mm Shaft Diameter, 16.04 mm OD

Subtotal (1 bag of 8 units)*

£10.37

(exc. VAT)

£12.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.37£1.296

*price indicative

RS Stock No.:
528-290
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

11.98mm

Outside Diameter

16.04mm

Material

Sintered Bronze

Length

8mm

COO (Country of Origin):
US

RS PRO 8 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it provides excellent durability and performance. Ideal for use in machinery where low friction and high wear resistance are required.

Features and Benefits


Sintered Bronze Material: Offers superior durability and resistance to wear, ensuring long-lasting performance.
8 mm Length: Compact size suitable for a wide range of applications, providing versatility in design.
16.04 mm Outside Diameter: Ensures a secure fit and stability in mechanical assemblies.
11.98 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
Plain Bearing Design: Provides low friction operation, enhancing efficiency and reducing energy consumption.

Applications


Automotive industry
Industrial machinery
Robotics
Aerospace

Additional Information


Key standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy