RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 14.04 mm OD

Subtotal (1 bag of 4 units)*

£10.89

(exc. VAT)

£13.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.89£2.723

*price indicative

RS Stock No.:
528-284
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

9.98mm

Product Type

Plain Bearing

Outside Diameter

14.04mm

Material

Sintered Bronze

Length

25mm

COO (Country of Origin):
US

RS PRO 25mm Sintered Bronze Plain Bearing, 14.04mm OD


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and performance. Ideal for use in environments where low friction and high wear resistance are essential.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
25mm Length: Suitable for a wide range of mechanical applications.
14.04mm Outside Diameter: Ensures compatibility with various housings.
9.98mm Shaft Diameter: Designed for precise fitting and smooth operation.

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy