RS PRO Plain Bearing, 0.62 in Shaft Diameter, 0.75 in OD
- RS Stock No.:
- 528-193
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£9.95
(exc. VAT)
£11.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.95 | £3.317 |
*price indicative
- RS Stock No.:
- 528-193
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.62in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.75in | |
| Material | Sintered Bronze | |
| Length | 0.625in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.62in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.75in | ||
Material Sintered Bronze | ||
Length 0.625in | ||
- COO (Country of Origin):
- US
RS PRO 5/8 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and reliability. Ideal for reducing friction between moving parts, this bearing is perfect for use in machinery where consistent performance is crucial.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
5/8 in Length: Suitable for a range of shaft sizes, ensuring versatility.
0.75 in Outside Diameter: Fits standard housings for easy integration.
0.62 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
5/8 in Length: Suitable for a range of shaft sizes, ensuring versatility.
0.75 in Outside Diameter: Fits standard housings for easy integration.
0.62 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
