RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.75 in OD

Subtotal (1 bag of 4 units)*

£10.21

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.21£2.553

*price indicative

RS Stock No.:
528-177
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.49in

Outside Diameter

0.75in

Material

Sintered Bronze

Length

0.5in

COO (Country of Origin):
US

RS PRO 1/2 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding environments. The bearing's Compact design allows for easy integration into existing systems, providing reliable performance and reduced maintenance needs.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
1/2 in Length: Suitable for Compact applications requiring precise fitting.
0.75 in Outside Diameter: Ensures compatibility with a wide range of housings.
0.49 in Shaft Diameter: Designed for optimal fit and function with standard shafts.

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliable performance and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy