RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.625 in OD
- RS Stock No.:
- 528-169
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£9.73
(exc. VAT)
£11.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.73 | £4.865 |
*price indicative
- RS Stock No.:
- 528-169
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.49in | |
| Outside Diameter | 0.625in | |
| Material | Sintered Bronze | |
| Length | 1.25in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.49in | ||
Outside Diameter 0.625in | ||
Material Sintered Bronze | ||
Length 1.25in | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 1-1/4 in Length
The RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient performance. This bearing is Ideal for reducing friction between moving parts, ensuring smooth operation and longevity in machinery. Its primary benefit is its self-lubricating properties, which reduce maintenance needs.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, suitable for high-load applications
Self-Lubricating: Reduces the need for additional lubrication, lowering maintenance costs
Compact Design: With a 0.62 in outside diameter, it fits into tight spaces without compromising performance
Optimised Shaft Diameter: Designed for a 0.49 in shaft, ensuring a precise fit and efficient operation
1-1/4 in Length: Offers stability and support for various mechanical applications
Self-Lubricating: Reduces the need for additional lubrication, lowering maintenance costs
Compact Design: With a 0.62 in outside diameter, it fits into tight spaces without compromising performance
Optimised Shaft Diameter: Designed for a 0.49 in shaft, ensuring a precise fit and efficient operation
1-1/4 in Length: Offers stability and support for various mechanical applications
Applications
Industrial machinery
Automotive components
Aerospace systems
Agricultural equipment
Automotive components
Aerospace systems
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings
Material Composition: High-quality sintered bronze for enhanced performance
Material Composition: High-quality sintered bronze for enhanced performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
