RS PRO Plain Bearing, 0.62 in Shaft Diameter, 0.875 in OD

Subtotal (1 bag of 2 units)*

£12.29

(exc. VAT)

£14.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.29£6.145

*price indicative

RS Stock No.:
528-114
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.62in

Product Type

Plain Bearing

Outside Diameter

0.875in

Material

Sintered Bronze

Length

0.625in

COO (Country of Origin):
US

RS PRO 5/8 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for efficient and reliable performance in various industrial applications. Made from high-quality sintered bronze, it provides excellent durability and resistance to wear, making it Ideal for supporting rotating or sliding shafts in machinery.

Features and Benefits


Sintered Bronze Material: Offers superior wear resistance and longevity.
5/8 in Length: Suitable for a wide range of shaft sizes, providing versatility in application.
0.87 in Outside Diameter: Ensures a snug fit within housings, enhancing stability.
0.62 in Shaft Diameter Compatibility: Designed to accommodate standard shaft sizes for ease of integration.

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy