Subtotal (1 unit)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.50 |
*price indicative
- RS Stock No.:
- 558-517
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1-1/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed to provide reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for environments where longevity and low maintenance are crucial.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability, ensuring a long service life.
1-1/4 in Length: Suitable for applications requiring specific dimensional compatibility.
1 in Outside Diameter: Fits standard housing dimensions for easy integration.
0.74 in Shaft Diameter: Designed to accommodate shafts of this size, ensuring smooth operation.
1-1/4 in Length: Suitable for applications requiring specific dimensional compatibility.
1 in Outside Diameter: Fits standard housing dimensions for easy integration.
0.74 in Shaft Diameter: Designed to accommodate shafts of this size, ensuring smooth operation.
Applications
Automotive
Industrial machinery
Aerospace
Agricultural equipment
Industrial machinery
Aerospace
Agricultural equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
