RS PRO 6mm Bore Plain Bearing, 10 mm OD, 50 N

Subtotal (1 bag of 4 units)*

£9.79

(exc. VAT)

£11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.79£2.448

*price indicative

RS Stock No.:
529-023
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

6mm

Sub Type

Flanged

Outside Diameter

10mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 6.01 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its main benefit is the Ability to support both dynamic and static loads effectively, ensuring smooth operation.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under moving loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation.
6.01 mm Bore Size: Suitable for precise fitting in compatible applications.
10.03 mm Outside Diameter: Facilitates easy integration into existing systems.
Flanged Design: Offers additional support and stability during operation.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy