RS PRO 6mm Bore Plain Bearing, 10 mm OD, 50 N
- RS Stock No.:
- 529-018
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
£11.06
(exc. VAT)
£13.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.06 | £1.843 |
*price indicative
- RS Stock No.:
- 529-018
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Sub Type | Flanged | |
| Outside Diameter | 10mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Sub Type Flanged | ||
Outside Diameter 10mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Flanged Plain Bearing, 6.01 mm Bore
This RS PRO flanged plain bearing is designed to provide reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in environments where high load capacity and low maintenance are required.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Offers easy installation and secure positioning in assemblies.
Bore Size of 6.01 mm: Suitable for precision applications requiring specific shaft sizes.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Flanged Design: Offers easy installation and secure positioning in assemblies.
Bore Size of 6.01 mm: Suitable for precision applications requiring specific shaft sizes.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Machinery manufacturing
Aerospace components
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6mm Bore Plain Bearing 50 N
- Igus PFM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-04 6mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-02 6mm Bore Plain Bearing, 10 mm OD
- Igus JSM-0610-05 6mm Bore Plain Bearing, 10 mm OD


