Subtotal (1 bag of 10 units)*
£10.54
(exc. VAT)
£12.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.54 | £1.054 |
*price indicative
- RS Stock No.:
- 529-017
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 5mm | |
| Outside Diameter | 9mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 5mm | ||
Outside Diameter 9mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 5.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design makes it Ideal for use in tight spaces, providing smooth operation and reducing wear.
Features and Benefits
Sintered Bronze Material: Ensures durability and resistance to wear, extending the lifespan of the bearing
Flanged Design: Provides additional support and stability, making it suitable for axial loads
Dynamic Load Rating of 14 N/mm²: Capable of handling dynamic loads efficiently, ensuring reliable performance
Static Load Rating of 50 N/mm²: Supports high static loads, enhancing its versatility in different applications
Compact Dimensions: With an outside diameter of 9.03 mm and width of 8 mm, it fits easily into confined spaces
Flanged Design: Provides additional support and stability, making it suitable for axial loads
Dynamic Load Rating of 14 N/mm²: Capable of handling dynamic loads efficiently, ensuring reliable performance
Static Load Rating of 50 N/mm²: Supports high static loads, enhancing its versatility in different applications
Compact Dimensions: With an outside diameter of 9.03 mm and width of 8 mm, it fits easily into confined spaces
Applications
Automotive industry
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 5mm Bore Plain Bearing 50 N
- Igus MFM-0509-06 5mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0509-03 5mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0509-08 5mm Bore Plain Bearing, 9 mm OD
- Igus MSM-0509-05 5mm Bore Plain Bearing, 9 mm OD
- Igus MSM-0509-08 5mm Bore Plain Bearing, 9 mm OD
- Igus GSM-0809-08 8mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0709-05 7mm Bore Plain Bearing, 9 mm OD


