Subtotal (1 bag of 15 units)*
£10.15
(exc. VAT)
£12.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.15 | £0.677 |
*price indicative
- RS Stock No.:
- 529-014
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 5mm | |
| Outside Diameter | 9mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 5mm | ||
Outside Diameter 9mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 5.01 mm Flanged Plain Bearing
The RS PRO 5.01 mm Flanged Plain Bearing is designed for efficient load distribution in various mechanical systems. Made from high-quality sintered bronze, this bearing offers excellent durability and performance in both dynamic and static applications.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports heavy loads without deformation.
Flanged Design: Facilitates easy installation and alignment.
Compact Dimensions: With an outside diameter of 9.03 mm and width of 4 mm, it fits into tight spaces.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports heavy loads without deformation.
Flanged Design: Facilitates easy installation and alignment.
Compact Dimensions: With an outside diameter of 9.03 mm and width of 4 mm, it fits into tight spaces.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Conforms to ISO 2795:1991: Ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 5mm Bore Plain Bearing 50 N
- Igus MFM-0509-06 5mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0509-03 5mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0509-08 5mm Bore Plain Bearing, 9 mm OD
- Igus MSM-0509-05 5mm Bore Plain Bearing, 9 mm OD
- Igus MSM-0509-08 5mm Bore Plain Bearing, 9 mm OD
- Igus GSM-0809-08 8mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0709-05 7mm Bore Plain Bearing, 9 mm OD


