Subtotal (1 bag of 10 units)*
£10.37
(exc. VAT)
£12.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.37 | £1.037 |
*price indicative
- RS Stock No.:
- 529-016
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 5mm | |
| Outside Diameter | 9mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 5mm | ||
Outside Diameter 9mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 5.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it provides excellent wear resistance and durability, making it Ideal for various industrial uses. Its Compact design ensures easy integration into machinery, offering a balance of performance and longevity.
Features and Benefits
Sintered Bronze Material: Offers high wear resistance and durability, ensuring long service life.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, enhancing reliability.
Compact Dimensions: With a bore size of 5.01 mm and outside diameter of 9.03 mm, it fits seamlessly into tight spaces.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, enhancing reliability.
Compact Dimensions: With a bore size of 5.01 mm and outside diameter of 9.03 mm, it fits seamlessly into tight spaces.
Applications
Automotive industry
Industrial machinery
Aerospace components
Robotics
Industrial machinery
Aerospace components
Robotics
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 5mm Bore Plain Bearing 50 N
- Igus JSM-0509-08 5mm Bore Plain Bearing, 9 mm OD
- Igus MFM-0509-06 5mm Bore Plain Bearing, 9 mm OD
- Igus MSM-0509-05 5mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0509-03 5mm Bore Plain Bearing, 9 mm OD
- Igus MSM-0509-08 5mm Bore Plain Bearing, 9 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 8mm Bore Plain Bearing 50 N
