RS PRO 0.375 in Bore Plain Bearing, 0.625 in OD, 50 N
- RS Stock No.:
- 528-910
- Brand:
- RS PRO
Subtotal (1 bag of 8 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.21 | £1.276 |
*price indicative
- RS Stock No.:
- 528-910
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Size | 0.375in | |
| Outside Diameter | 0.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Size 0.375in | ||
Outside Diameter 0.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 0.37 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding industrial environments. Its Compact design allows for easy integration into existing systems, providing a cost-effective solution for reducing friction and wear.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
0.37 in Bore Size: Compatible with a wide range of shafts, offering versatility.
0.62 in Outside Diameter: Compact size for easy integration into systems.
3/8 in Width: Ensures a snug fit in tight spaces.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
0.37 in Bore Size: Compatible with a wide range of shafts, offering versatility.
0.62 in Outside Diameter: Compact size for easy integration into systems.
3/8 in Width: Ensures a snug fit in tight spaces.
Applications
Automotive industry
Manufacturing machinery
Aerospace components
Industrial equipment
Manufacturing machinery
Aerospace components
Industrial equipment
Additional Information
Standards: ISO 9001:2008, UKAS 001 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.25 in Bore Plain Bearing 50 N
- RS PRO 1.375 in Bore Plain Bearing 50 N
