RS PRO Plain Bearing, 28.05 mm OD

Subtotal (1 unit)*

£12.70

(exc. VAT)

£15.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.70

*price indicative

RS Stock No.:
528-878
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

28.05mm

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 40 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is crafted from high-quality sintered bronze, offering excellent durability and performance in various industrial applications. Designed for use with a 19.98 mm shaft diameter, this bearing ensures smooth operation and reduced friction, making it Ideal for machinery and equipment that require reliable motion control.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity, reducing maintenance needs.
40 mm Length: Suitable for applications requiring Compact and efficient bearing solutions.
28.05 mm Outside Diameter: Ensures compatibility with a range of housings and assemblies.
Optimised for 19.98 mm Shaft Diameter: Guarantees precise fit and smooth operation, enhancing performance.

Applications


Industrial machinery
Automotive components
Aerospace equipment
Manufacturing systems

Additional Information


Key standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy