RS PRO 7/8in Bore Plain Bearing, 1.125 in OD, 50 N
- RS Stock No.:
- 528-872
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.45
(exc. VAT)
£12.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.45 |
*price indicative
- RS Stock No.:
- 528-872
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 7/8in | |
| Outside Diameter | 1.125in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 7/8in | ||
Outside Diameter 1.125in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.87 in Flanged Plain Bearing
The RS PRO 0.87 in Flanged Plain Bearing is designed for applications requiring reliable rotational movement with minimal friction. Ideal for use in machinery and equipment, this bearing ensures smooth operation and longevity, making it a cost-effective solution for industrial needs.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Offers easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under varying loads.
Static Load Rating of 50 N/mm²: Supports high load capacity for demanding applications.
Outside Diameter of 1.12 in: Fits standard housings for seamless integration.
Flanged Design: Offers easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under varying loads.
Static Load Rating of 50 N/mm²: Supports high load capacity for demanding applications.
Outside Diameter of 1.12 in: Fits standard housings for seamless integration.
Applications
Industrial machinery
Automotive components
Heavy equipment
Automotive components
Heavy equipment
Additional Information
ISO 2795:1991: Complies with international standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
