Subtotal (1 unit)*
£11.58
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.58 |
*price indicative
- RS Stock No.:
- 528-818
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.125in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1.125in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 7/8 in Sintered Bronze Plain Bearing
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and durability are essential, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
7/8 in Length: Suitable for Compact installations where space is limited.
1.12 in Outside Diameter: Ensures compatibility with a wide range of housings.
0.87 in Shaft Diameter: Designed to fit standard shaft sizes for easy integration.
7/8 in Length: Suitable for Compact installations where space is limited.
1.12 in Outside Diameter: Ensures compatibility with a wide range of housings.
0.87 in Shaft Diameter: Designed to fit standard shaft sizes for easy integration.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
