Subtotal (1 unit)*
£32.50
(exc. VAT)
£39.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.50 |
*price indicative
- RS Stock No.:
- 528-855
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 2in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 2-1/2 in Length
This RS PRO sintered bronze plain bearing is designed for reliable performance in various industrial applications. Known for its durAbility and low maintenance, this bearing is Ideal for supporting rotational or sliding movements in machinery. Its primary benefit is the Ability to operate efficiently without the need for additional lubrication, making it a cost-effective solution for many engineering needs.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance requirements.
2-1/2 in Length: Suitable for applications requiring specific dimensional compatibility.
2 in Outside Diameter: Ensures a snug fit in standard housings, enhancing stability.
1.74 in Shaft Diameter: Compatible with a wide range of shaft sizes, allowing for versatile use.
2-1/2 in Length: Suitable for applications requiring specific dimensional compatibility.
2 in Outside Diameter: Ensures a snug fit in standard housings, enhancing stability.
1.74 in Shaft Diameter: Compatible with a wide range of shaft sizes, allowing for versatile use.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
