Subtotal (4 units, in bags of 4)*
£7.55
(exc. VAT)
£9.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.55 | £1.888 |
*price indicative
- RS Stock No.:
- 528-116
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.875in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.875in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1-1/8 in Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient performance. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial uses. With a shaft diameter of 0.62 inches and an outside diameter of 0.87 inches, it ensures a precise fit for smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity
1-1/8 in Length: Suitable for applications requiring specific dimensional constraints
0.87 in Outside Diameter: Ensures compatibility with standard housings
0.62 in Shaft Diameter: Offers a precise fit for efficient load distribution
1-1/8 in Length: Suitable for applications requiring specific dimensional constraints
0.87 in Outside Diameter: Ensures compatibility with standard housings
0.62 in Shaft Diameter: Offers a precise fit for efficient load distribution
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key standards: Complies with industry specifications for plain bearings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
