RS PRO Plain Bearing, 0.875 in OD

Subtotal (2 units, in bags of 2)*

£7.33

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.33£3.665

*price indicative

RS Stock No.:
528-119
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

0.875in

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 1/2 in Plain Bearing, Sintered Bronze


RS PRO offers a high-quality plain bearing designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, this bearing is Ideal for applications requiring low friction and high wear resistance. Its Compact size and robust construction make it suitable for demanding industrial environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
1/2 in Length: Compact design allows for easy integration into tight spaces.
0.87 in Outside Diameter: Ensures compatibility with a wide range of housings.
0.74 in Shaft Diameter: Suitable for standard shaft sizes, facilitating easy installation.
Low Friction Operation: Reduces energy consumption and enhances efficiency in mechanical systems.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy