Subtotal (1 unit)*
£35.63
(exc. VAT)
£42.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £35.63 |
*price indicative
- RS Stock No.:
- 528-812
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.25in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1.25in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 2 in Length
This RS PRO sintered bronze plain bearing is designed to provide reliable performance in various industrial applications. Known for its durability and low maintenance, this bearing is Ideal for reducing friction between moving parts, ensuring smooth operation and extended equipment life.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing the need for frequent maintenance.
2 in Length: Provides stability and support for shafts, enhancing the operational efficiency of machinery.
1.25 in Outside Diameter: Ensures compatibility with a wide range of housings, making it versatile for different setups.
0.74 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration into existing systems.
Plain Bearing Design: Simplifies installation and reduces the complexity of mechanical systems, lowering overall costs.
2 in Length: Provides stability and support for shafts, enhancing the operational efficiency of machinery.
1.25 in Outside Diameter: Ensures compatibility with a wide range of housings, making it versatile for different setups.
0.74 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration into existing systems.
Plain Bearing Design: Simplifies installation and reduces the complexity of mechanical systems, lowering overall costs.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
