Subtotal (1 bag of 12 units)*
£9.79
(exc. VAT)
£11.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.79 | £0.816 |
*price indicative
- RS Stock No.:
- 528-238
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 5.03mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 5.03mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 3mm Sintered Bronze Plain Bearing, 5.03mm Outer Diameter
This RS PRO plain bearing is crafted from sintered bronze, offering a reliable solution for reducing friction between moving parts. Ideal for applications requiring smooth rotational or sliding motion, this bearing ensures durability and efficiency in various industrial settings.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties.
3mm Length: Compact size suitable for tight spaces and precise applications.
5.03mm Outer Diameter: Ensures compatibility with a range of housings and assemblies.
2.99mm Shaft Diameter: Designed for optimal fit and performance with standard shafts.
3mm Length: Compact size suitable for tight spaces and precise applications.
5.03mm Outer Diameter: Ensures compatibility with a range of housings and assemblies.
2.99mm Shaft Diameter: Designed for optimal fit and performance with standard shafts.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Electrical motors
Machinery manufacturing
Aerospace components
Electrical motors
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
