RS PRO 12mm Bore Plain Bearing, 15 mm OD, 50 N
- RS Stock No.:
- 528-051
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
£11.29
(exc. VAT)
£13.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.29 | £1.882 |
*price indicative
- RS Stock No.:
- 528-051
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 12mm | |
| Outside Diameter | 15mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 12mm | ||
Outside Diameter 15mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 12.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Constructed from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures secure positioning, making it Ideal for use in machinery where precise alignment is crucial.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures secure and precise positioning in applications.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications requiring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Flanged Design: Ensures secure and precise positioning in applications.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications requiring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Applications
Automotive industry
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Key Standards: ISO 2795
Outside Diameter: 15.04 mm
Width: 12 mm
Outside Diameter: 15.04 mm
Width: 12 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N
- Igus PSM-1215-06 12mm Bore Plain Bearing, 15 mm OD
- Igus A180SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 8mm Bore Plain Bearing 50 N


