RS PRO 10mm Bore Plain Bearing, 13 mm OD, 50 N

Subtotal (1 bag of 4 units)*

£9.43

(exc. VAT)

£11.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£9.43£2.358

*price indicative

RS Stock No.:
528-035
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

10mm

Outside Diameter

13mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 10.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring smooth rotational or sliding motion with minimal friction. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in various industrial settings.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and durability, ensuring long service life
Flanged Design: Facilitates easy installation and alignment, reducing assembly time
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability
Bore Size of 10.02 mm: Compatible with standard shaft sizes, ensuring versatility
Outside Diameter of 13.04 mm: Fits standard housings, simplifying integration
Width of 8 mm: Compact design suitable for space-constrained applications

Applications


Automotive industry
Industrial machinery
Home appliances
Aerospace components

Additional Information


Key Standards: Complies with ISO 2795:1991 ensuring quality and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links