NTN GS81118 Thrust Washer, 12 mm OD

Subtotal (1 unit)*

£42.38

(exc. VAT)

£50.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£42.38

*price indicative

RS Stock No.:
453-017
Mfr. Part No.:
GS81118
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Washer

Sub Type

Thrust Washer

Thickness

6.5mm

Outside Diameter

12mm

Material

High Carbon Chrome Steel

Inside Diameter

92mm

Series

GS811

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The NTN Thrust washer is a precision-engineered component designed for optimal performance in a variety of applications. Made with high-quality materials and expert craftsmanship, this product ensures enhanced durability and reliability under demanding operational conditions. It features intricate design elements tailored for needle roller bearings, providing substantial support for surrounding components. Equipped with a specific outer diameter and bore diameter, this thrust washer is perfectly suited to maintain structural integrity and functionality, delivering seamless operation even in high-stress environments. The product is not only a testament to advanced engineering but also meets rigorous safety and performance standards required in today’s industrial landscape.

Manufactured to exacting standards for superior reliability

Lightweight design facilitates easy installation and handling

Features a defined minimum fillet radius for enhanced performance

Backed by expert customer support and extensive technical resources

Related links