ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- RS Stock No.:
- 524-4930
- Mfr. Part No.:
- BW8000
- Brand:
- ABUS
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.10
(exc. VAT)
£30.12
(inc. VAT)
- RS Stock No.:
- 524-4930
- Mfr. Part No.:
- BW8000
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 15m | |
| Depth | 47 mm | |
| Width | 60mm | |
| Height | 106 mm | |
| Series | XEVOX | |
| Tamper Resistant | Yes | |
| Additional Features | HF Immunity, Look-Down Lens Protection | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 15m | ||
Depth 47 mm | ||
Width 60mm | ||
Height 106 mm | ||
Series XEVOX | ||
Tamper Resistant Yes | ||
Additional Features HF Immunity, Look-Down Lens Protection | ||
RoHS Status: Not Applicable
XEVOX ECO PIR Motion Detector
Microprocessor-controlled PIR Detector
RAS (Real Alarm Selection)
Dual-PIR detector for highly effective false alarm prevention
Range of 15 m
Creep zone protection
Sabotage protection through cover contact
Optimised HF immunity
White light filter
Pulse counter
RAS (Real Alarm Selection)
Dual-PIR detector for highly effective false alarm prevention
Range of 15 m
Creep zone protection
Sabotage protection through cover contact
Optimised HF immunity
White light filter
Pulse counter
Motion Detectors
More detailed technical information is available from our web site.
Related links
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range

