Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- RS Stock No.:
- 223-7781
- Mfr. Part No.:
- 18.11.8.230.0000
- Brand:
- Finder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7781
- Mfr. Part No.:
- 18.11.8.230.0000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 10m | |
| Diameter | 50.6mm | |
| Depth | 69.5 mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 10m | ||
Diameter 50.6mm | ||
Depth 69.5 mm | ||
The Finder PIR detector for external installations it has detection angle 110 degrees and detection range up to 10 metres. It has single pole switch.
Wall mounting and outdoors
Screw terminals
Screw terminals
Related links
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
