Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- RS Stock No.:
- 223-7783
- Distrelec Article No.:
- 300-57-309
- Mfr. Part No.:
- 18.51.8.230.0300
- Brand:
- Finder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7783
- Distrelec Article No.:
- 300-57-309
- Mfr. Part No.:
- 18.51.8.230.0300
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 8m | |
| Diameter | 80mm | |
| Depth | 71.6 mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 8m | ||
Diameter 80mm | ||
Depth 71.6 mm | ||
- COO (Country of Origin):
- IT
The Finder PIR movement and presence detectors these detectors share the same basic functions, but the ON or OFF model is supplied with an external push-button input to override the current lighting state when needed.
Ceiling, false ceiling or recessed mounting
Detection area up to 8 m
Detection area up to 8 m
Related links
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
