Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- RS Stock No.:
- 223-7780
- Mfr. Part No.:
- 18.01.8.230.0000
- Brand:
- Finder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7780
- Mfr. Part No.:
- 18.01.8.230.0000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 10m | |
| Diameter | 49mm | |
| Depth | 68.7 mm | |
| Series | 18 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 10m | ||
Diameter 49mm | ||
Depth 68.7 mm | ||
Series 18 | ||
Finder Series 18 PIR Sensor, PIR Motion Detector, 49mm Diameter - 18.01.8.230.0000
This PIR sensor is tailored for precise motion detection and is suitable for various indoor environments. With a compact diameter of 49mm and a depth of 68.7mm, it allows for discreet installations. The infrared motion sensor activates lighting in response to detected movement, enhancing safety and convenience in both residential and commercial settings.
Features & Benefits
• Adjustable ambient light intervention threshold for customised operation
• Universal mounting position offers flexible installation options
• Low power consumption promotes energy efficiency
• Adjustable light ON time enhances functionality
• Rated for 10A, supporting higher loads
• Universal mounting position offers flexible installation options
• Low power consumption promotes energy efficiency
• Adjustable light ON time enhances functionality
• Rated for 10A, supporting higher loads
Applications
• Ideal for hotel room energy management systems
• Suitable for lighting control in offices and hospitals
• Effective for staircase lighting control
• Useful for automated corridor lighting solutions
• Suitable for lighting control in offices and hospitals
• Effective for staircase lighting control
• Useful for automated corridor lighting solutions
Can it be used for external installations?
No, it is intended for internal applications only.
Will it work with LED lighting?
Yes, it is compatible with LED lamps up to 300W.
Is it adjustable for different lighting conditions?
Yes, it includes an adjustable ambient light threshold.
Can it be connected to other home automation systems?
It works with various automated lighting systems.
Is it easy to install?
Yes, it allows for quick installation with universal mounting options.
Related links
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
