Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-455
- Mfr. Part No.:
- 048466
- Brand:
- Legrand
Subtotal (1 unit)*
£56.69
(exc. VAT)
£68.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.69 |
*price indicative
- RS Stock No.:
- 889-455
- Mfr. Part No.:
- 048466
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | PIR Sensor | |
| Detector Type | Presence Detector | |
| Diameter | 84mm | |
| Width | 84mm | |
| Mount Type | Flush | |
| Colour | White | |
| Height | 88mm | |
| Series | Green-I | |
| Supply Voltage | 240V | |
| IP Rating | IP41 | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type PIR Sensor | ||
Detector Type Presence Detector | ||
Diameter 84mm | ||
Width 84mm | ||
Mount Type Flush | ||
Colour White | ||
Height 88mm | ||
Series Green-I | ||
Supply Voltage 240V | ||
IP Rating IP41 | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Legrand lighting control sensor automates light management by detecting movement, optimising energy use while ensuring efficient illumination. This versatile sensor is designed for both recessed and surface mounting, offering flexibility in installation.
Utilises infrared (PIR) technology for reliable motion detection
Adjustable time delay settings range from 10 seconds to 30 minutes
Light level setpoint adjustable from 5 to 2000 lux for tailored lighting control
Related links
- Legrand Presence Detector PIR Sensor
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000 mm Sensor Range
