Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-462
- Mfr. Part No.:
- 048473
- Brand:
- Legrand
Subtotal (1 unit)*
£94.82
(exc. VAT)
£113.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.82 |
*price indicative
- RS Stock No.:
- 889-462
- Mfr. Part No.:
- 048473
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Detector Type | Presence Detector | |
| Product Type | PIR Sensor | |
| Diameter | 108mm | |
| Width | 108mm | |
| Colour | White | |
| Mount Type | Surface Mount | |
| Height | 82mm | |
| Series | Green-I | |
| Supply Voltage | 240V | |
| IP Rating | IP55 | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Detector Type Presence Detector | ||
Product Type PIR Sensor | ||
Diameter 108mm | ||
Width 108mm | ||
Colour White | ||
Mount Type Surface Mount | ||
Height 82mm | ||
Series Green-I | ||
Supply Voltage 240V | ||
IP Rating IP55 | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Legrand highbay recessed and surface on-off lighting control sensor automates light management by detecting movement, ensuring efficient energy use while enhancing safety and convenience within various environments.
Operates using infrared technology for precise motion detection
Supports a detection area of 26m diameter at a height of 10m
Offers a quick and easy installation on ceilings or false ceilings
Related links
- Legrand Presence Detector PIR Sensor
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 m Sensor Range
