Legrand PIR Sensor

Subtotal (1 unit)*

£54.83

(exc. VAT)

£65.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.83

*price indicative

RS Stock No.:
889-448
Mfr. Part No.:
048459
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

PIR Sensor

COO (Country of Origin):
CN
The Legrand motion sensor is designed to control lighting automatically by detecting movement through infrared technology, ensuring energy efficiency and convenience in indoor spaces without compromising on functionality.

140° detection angle and a 10mx14m detection area when mounted at 2.5m above ground

Time delay adjustable from 10 seconds to 30 minutes, allowing customised light operation

Operates effectively within a temperature range of -5°C to +30°C for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy