Legrand Presence Detector PIR Sensor

Subtotal (1 unit)*

£54.83

(exc. VAT)

£65.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.83

*price indicative

RS Stock No.:
889-470
Mfr. Part No.:
048456
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

83mm

Depth

70mm

Width

96mm

Mount Type

Flush

Colour

White

Height

83mm

Series

484

Supply Voltage

240V

IP Rating

IP41

Material

Plastic

Standards/Approvals

IEC 60669-2-1

COO (Country of Origin):
CN
The Legrand presence sensor offers automatic control of light sources by detecting movement through infrared technology, ensuring responsive illumination in various settings.

Operates autonomously with a 360° detection angle for optimal coverage

Configurable via potentiometers or an infrared remote control for ease of use

Supports a time delay range of 10 seconds to 45 minutes for flexibility in operation

Utilises a daylight sensor to adjust lighting according to ambient light levels

Designed for ceiling mounting, suitable for both recessed and surface installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy