Subtotal (1 unit)*
£345.55
(exc. VAT)
£414.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.55 |
*price indicative
- RS Stock No.:
- 834-348
- Mfr. Part No.:
- 7100108887
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tape | |
| Colour | Grey | |
| Thickness | 2mm | |
| Adhesive Material | Acrylic | |
| Width | 200mm | |
| Length | 1.1mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tape | ||
Colour Grey | ||
Thickness 2mm | ||
Adhesive Material Acrylic | ||
Width 200mm | ||
Length 1.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Fast ultra conformable tape is a high-performance sealing solution designed for demanding construction and industrial applications. It features Advanced acrylic adhesive technology with excellent stretch and conformability, enabling fast and secure sealing of complex surfaces and joints.
Dimension 200 mm x 25 m ensures wide coverage for sealing tasks
Thickness 1.1 mm supports strong and Durable application
Highly conformable structure adapts to irregular shapes
Self bonding capability creates strong and secure seams