RS PRO Nitrile Rubber (NBR) Pipe Insulation, 48 mm dia. x 13 mm x 2 m
- RS Stock No.:
- 486-063
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£101.71
(exc. VAT)
£122.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £20.342 | £101.71 |
| 25 - 45 | £19.71 | £98.55 |
| 50 + | £19.082 | £95.41 |
*price indicative
- RS Stock No.:
- 486-063
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pipe Diameter | 48mm | |
| Product Type | Pipe Insulation | |
| Length | 2m | |
| Material | Nitrile Rubber (NBR) | |
| Thermal Conductivity | 0.035W/mK | |
| Wall Thickness | 13mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pipe Diameter 48mm | ||
Product Type Pipe Insulation | ||
Length 2m | ||
Material Nitrile Rubber (NBR) | ||
Thermal Conductivity 0.035W/mK | ||
Wall Thickness 13mm | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Nitrile Rubber Pipe Insulation, 48 mm Diameter x 13 mm x 2 m
Need a simple way to improve the efficiency of heating solutions? Choose this pipe insulation from RS PRO. Its low thermal conductivity ensures faster heating and greater energy savings, making it a convenient choice.
The insulation is made from nitrile rubber, a strong and durable material that's also lightweight and flexible. This means it can fit neatly around corners without being damaged by wear, so it can withstand use in heavy-duty industrial applications. It also prevents condensation and frost formation on pipes, making it suitable for chilled water lines, air conditioning units and refrigeration systems.
This product comes pre-formed for easy mounting. All you have to do is slide it over your pipes. This insulation is used in a range of domestic and commercial plumbing systems.
Features and Benefits
Related links
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 48 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 54 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 60 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 35 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 42 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 60 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 15 mm dia. x 25 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 54 mm dia. x 19 mm x 2 m
