RS PRO Nitrile Rubber (NBR) Pipe Insulation, 60 mm dia. x 19 mm x 2 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 pack of 3 units)*

£126.85

(exc. VAT)

£152.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 12£42.283£126.85-
15 - 27£41.013£123.043%
30 +£39.707£119.126%

*price indicative

RS Stock No.:
486-075
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pipe Insulation

Pipe Diameter

60mm

Length

2m

Material

Nitrile Rubber (NBR)

Thermal Conductivity

0.035W/mK

Wall Thickness

19mm

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO Rubber Pipe Insulation Class 0


From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible nitrile rubber construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the foam pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.

Features and Benefits

• Fully flexible rubber pipe insulation

• Supplied in 2m lengths

• Manufactured without using CFC and HCFC gases

• Meets the requirements of Byelaw 49

• Suitable for frost protection, energy conservation and pipeline protection

Applications

Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Rubber Tube Insulation (Insultube) are supplied unslit

Standards

BS476 Part 6: 1989
BS476 Part 7: 1997, class 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy