RS PRO Nitrile Rubber (NBR) Pipe Insulation, 54 mm dia. x 19 mm x 2 m
- RS Stock No.:
- 486-013
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
£107.90
(exc. VAT)
£129.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | £35.967 | £107.90 | - |
| 15 - 27 | £34.893 | £104.68 | 2% |
| 30 + | £33.74 | £101.22 | 6% |
*price indicative
- RS Stock No.:
- 486-013
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pipe Insulation | |
| Pipe Diameter | 54mm | |
| Length | 2m | |
| Material | Nitrile Rubber (NBR) | |
| Thermal Conductivity | 0.035W/mK | |
| Wall Thickness | 19mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pipe Insulation | ||
Pipe Diameter 54mm | ||
Length 2m | ||
Material Nitrile Rubber (NBR) | ||
Thermal Conductivity 0.035W/mK | ||
Wall Thickness 19mm | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Nitrile Rubber Pipe Insulation, 54 mm Diameter x 19 mm x 2 m
Use this nitrile rubber pipe insulation from RS PRO to optimise the efficiency of heating solutions in domestic and commercial plumbing systems. Its nitrile rubber material is strong and durable yet flexible, so it fits neatly around corners without the risk of wear.
The insulation ensures faster heating and greater energy savings thanks to its low thermal conductivity. It also prevents frost and condensation formation on pipes, making it suitable for use in air conditioning units, refrigeration systems and chilled water lines.
For ease of installation, the product is supplied pre-formed, so you can simply slide it over your pipes to mount it. It's commonly used in heavy-duty industrial applications.
Features and Benefits
Related links
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 54 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 60 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 48 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 22 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 35 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 28 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 42 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 15 mm dia. x 25 mm x 2 m
