Geberit 35S 12 → 54 mm Pipe Cutter
- RS Stock No.:
- 914-023
- Mfr. Part No.:
- 91088
- Brand:
- Geberit
Subtotal (1 unit)*
£211.82
(exc. VAT)
£254.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.82 |
*price indicative
- RS Stock No.:
- 914-023
- Mfr. Part No.:
- 91088
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 12 → 54 mm | |
| Model Number | 35S | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Pipe Cutter | ||
Cutting Capacity 12 → 54 mm | ||
Model Number 35S | ||
RoHS Status: Exempt
The Geberit Pipe cutter is designed for precision cutting of Geberit Mapress system pipes, ensuring clean and accurate results for various pipe installations.
Designed specifically for Geberit Mapress system pipes
Features a spare cutting wheel conveniently housed in the handle
Suitable for pipe diameters ranging from 12mm to 54mm
Ensures precise cuts for efficient installation processes
Related links
- Geberit 35S Pipe Cutter 12 to 35 mm
- Geberit 91092 Cutting Wheel 12 to 54 mm
- Bahco Pipe Cutter 12 mm Cuts Copper
- Milwaukee C12 PC-0 Pipe Cutter 12 mm Cuts Copper
- SAM Pipe Cutter 35 mm Cuts Aluminium Tube, Copper
- RS PRO Pipe Cutter 12 To 42 mm Cuts Plastic
- Camozzi Tube Cutter 12 mm
- SMC Tube Cutter 12 mm Cuts Plastic Nylon
