Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB4 Series

Subtotal (1 unit)*

£10.47

(exc. VAT)

£12.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.47

*price indicative

RS Stock No.:
906-592
Mfr. Part No.:
ZB4BV03S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

Harmony XB4

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

IP Rating

IP66

Mount Type

Panel Mount

Standards/Approvals

IEC 60947-5-5

Bezel Material

Chrome Plated Metal

COO (Country of Origin):
FR
The Schneider Electric Head serves as a signal indicator designed for use with BA 9s incandescent lamps. Its green coloured lens ensures visibility in bright environments.

Standard design with a round head for aesthetic integration

Constructed from chrome-plated metal for enhanced durability

Resistant to high-pressure cleaning, rated up to 7,000,000 Pa

Wide operating temperature range from -40°C to 70°C, ensuring versatility

Complies with multiple IEC standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy