Schneider Electric Green Pilot Light Head, 16 mm Cutout ZB Series
- RS Stock No.:
- 879-514
- Mfr. Part No.:
- ZB6CV3
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.05 |
*price indicative
- RS Stock No.:
- 879-514
- Mfr. Part No.:
- ZB6CV3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | ZB | |
| Cutout Diameter | 16mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Square | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | RoHS | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series ZB | ||
Cutout Diameter 16mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Square | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Standards/Approvals RoHS | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for pilot light designed to provide Visual indication via an integral LED. Its square green pilot light enhances visibility and functionality in various applications, proving essential for user interaction.
Square green head specifically designed for pilot light applications
Compatible with integral LED devices, ensuring reliable performance
Constructed from Durable plastic, enhancing product longevity
IP65 rated, providing excellent resistance to dust and water ingress
Related links
- Schneider Electric Green Pilot Light Head, 16 mm Cutout ZB Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout ZB Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB5 Series
