Schneider Electric Green Pilot Light Head, 16 mm Cutout ZB Series

Image representative of range

Subtotal (1 unit)*

£7.41

(exc. VAT)

£8.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.41

*price indicative

RS Stock No.:
871-357
Mfr. Part No.:
ZB6CV3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ZB

Product Type

Pilot Light Head

Cutout Diameter

16mm

Pilot Light Colour

Green

Pilot Light Shape

Square

IP Rating

IP65

Mount Type

Panel Mount

Standards/Approvals

RoHS

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric head for pilot light designed to provide Visual indication via an integral LED. Its square green pilot light enhances visibility and functionality in various applications, proving essential for user interaction.

Square green head specifically designed for pilot light applications

Compatible with integral LED devices, ensuring reliable performance

Constructed from Durable plastic, enhancing product longevity

IP65 rated, providing excellent resistance to dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy