Schneider Electric White Pilot Light Head ZB5 Series

Subtotal (1 unit)*

£8.81

(exc. VAT)

£10.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.81

*price indicative

RS Stock No.:
759-632
Mfr. Part No.:
ZB5FVCUST01
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

ZB5

Pilot Light Colour

White

Pilot Light Shape

Round

Mount Type

Flush

COO (Country of Origin):
FR
The Schneider Electric Pilot Light Head is a high-performance industrial signalling component designed for flush-mounted control panels where hygiene and durability are critical.

Antimicrobial properties for enhanced hygiene in sensitive environments

30.5mm mounting diameter

Extreme ingress protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy