PUI Audio 80 dBA Surface Mount External Drive External Miniature Speaker 2.5 mm 2.4 V Min 7.5 mm 7.5mm 4.5V Max

Get a bulk buy discount

Add 10 more to save 21%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.30

(exc. VAT)

£1.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£1.30-
10 - 24£1.0221%
25 - 49£0.9328%
50 - 99£0.8633%
100 +£0.8137%

*price indicative

RS Stock No.:
782-466
Mfr. Part No.:
SMT-0823-S-HT
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Miniature Speaker

Mount Type

Surface Mount

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

4.5V

Sound Level

80dBA

Drive Type

External

Tone Type

External Drive

Standards/Approvals

ROHS

Width

7.5mm

Height

2.5mm

Length

7.5mm

Maximum Frequency

2500Hz

COO (Country of Origin):
CN
The PUI Audio electromagnetic transducer offers a Compact design and exceptional sound performance, making it Ideal for various audio applications. It is engineered for reliability and efficient installation in surface mount configurations.

Compact 7.5mm x 7.5mm size facilitates versatile installations

Low profile at 2.5mm height ensures easy integration into tight spaces

Operates in a wide temperature range from -40°C to 85°C, enhancing durability

Delivers 80dB sound output at 3.6V for robust audio performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy