PUI Audio 85 dBA Surface Mount External Drive External Miniature Speaker 4 mm 3 V Min 8.5 mm 8.5mm 7V Max
- RS Stock No.:
- 782-464
- Mfr. Part No.:
- SMT-0824-S-2-R
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.13
(exc. VAT)
£1.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £1.13 | - |
| 10 - 24 | £0.89 | 21% |
| 25 - 49 | £0.81 | 28% |
| 50 - 99 | £0.76 | 32% |
| 100 + | £0.70 | 38% |
*price indicative
- RS Stock No.:
- 782-464
- Mfr. Part No.:
- SMT-0824-S-2-R
- Brand:
- PUI Audio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Miniature Speaker | |
| Mount Type | Surface Mount | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7V | |
| Sound Level | 85dBA | |
| Drive Type | External | |
| Tone Type | External Drive | |
| Width | 8.5mm | |
| Standards/Approvals | ROHS | |
| Height | 4mm | |
| Length | 8.5mm | |
| Maximum Frequency | 2700Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Miniature Speaker | ||
Mount Type Surface Mount | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7V | ||
Sound Level 85dBA | ||
Drive Type External | ||
Tone Type External Drive | ||
Width 8.5mm | ||
Standards/Approvals ROHS | ||
Height 4mm | ||
Length 8.5mm | ||
Maximum Frequency 2700Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio magnetic transducer delivers efficient sound in a Compact 8.5 x 8.5mm design, Ideal for various audio applications through superior performance and reliability.
Rated voltage of 5 V0-p ensures optimal functionality
Operating voltage range from 3 to 7 V0-p offers versatility in usage
With a 100 mA current draw at rated voltage, it provides efficient power consumption
Coil resistance of 32 ± 5 Ohms supports consistent performance
Related links
- PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 80 dBA Surface Mount External Drive External Miniature Speaker 2.5 mm 2.4 V Min 7.5 mm 7.5mm 4.5V Max
- PUI Audio 85 dBA Surface Single Tone Electric Piezo Buzzer Transducer 6 mm 3 V Min 8.5 mm 8.5mm 8V Max
- PUI Audio 90 dBA Surface Mount External Drive External 8 mm Miniature Speaker 18 mm 25V Max
- PUI Audio 93 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 78 dBA Surface Mount External Drive External 2.8 mm Miniature Speaker 12 mm 25V Max
- PUI Audio 85 dBA Through Hole External Drive External 6.8 mm Miniature Speaker 22 mm 30V Max
- PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
