PUI Audio 80 dBA Surface Buzzer External Buzzer 9 mm 2 V Min 5V Max

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.52

(exc. VAT)

£1.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£1.52-
10 - 24£1.463%
25 - 99£1.426%
100 - 499£1.389%
500 +£1.3511%

*price indicative

RS Stock No.:
732-881
Mfr. Part No.:
SMT-1220-TW-R-T/R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Surface

Product Type

Buzzer

Minimum Supply Voltage

2V

Maximum Supply Voltage

5V

Sound Level

80dBA

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

85°C

Standards/Approvals

REACH

Height

9mm

Maximum Frequency

2000Hz

COO (Country of Origin):
CN
The PUI Audio Transducer is designed for precise sound reproduction with efficient power use, ensuring reliable operation across various applications.

Rated voltage of 3.0 Vpk enhances performance stability

Operating voltage range of 2 to 5 Vpk accommodates diverse systems

Low current draw at rated voltage maximises energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy